
This 256Mb NOR Flash memory features an access time of 100ns and a maximum supply voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount BGA package. The device is RoHS compliant and has a supply current of 110mA. It supports asynchronous interface and is available in a tray packaging.
Spansion S29GL256P10FFI020 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P10FFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
