
The S29GL256P10TFI023 is a 256Mb NOR flash memory device with an 8-bit parallel interface and an access time of 100ns. It is packaged in a TSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for use in a variety of applications.
Spansion S29GL256P10TFI023 technical specifications.
| Access Time | 100ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P10TFI023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
