This 256Mb NOR flash memory features a parallel interface and is packaged in a BGA format. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a tray packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |