
The S29GL256P11FFIV23 is a 256Mb NOR Flash memory device with an 8-bit parallel interface and a BGA package. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. This device is RoHS compliant and is available in a tape and reel packaging format with 1600 units per package.
Spansion S29GL256P11FFIV23 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P11FFIV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
