This 256Mb NOR flash memory device features a parallel interface and operates within a temperature range of -40°C to 85°C. It is packaged in a TSOP package, suitable for surface-mount applications. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Spansion S29GL256P11TAI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL256P11TAI010 technical specifications.
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL256P11TAI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.