
The S29GL256P11TFIV20 is a 256Mb parallel NOR flash memory device with a memory size of 128KB. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is designed for surface mount applications. The S29GL256P11TFIV20 has an access time of 110ns and a supply current of 110mA. It is RoHS compliant and does not contain any radiation-hardened components.
Spansion S29GL256P11TFIV20 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P11TFIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
