This 256Mb NOR flash memory device features a parallel interface and is packaged in a BGA format. It operates reliably over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is not radiation hardened.
Spansion S29GL256P90FFIR23 technical specifications.
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90FFIR23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.