
The S29GL256P90TFCR10 is a 256Mb NOR flash memory device with an access time of 90ns. It operates at a supply voltage of 3.3V and 3.6V, and is packaged in a TSOP package for surface mount applications. The device is rated for operation over a temperature range of 0°C to 85°C, and is compliant with RoHS regulations.
Sign in to ask questions about the Spansion S29GL256P90TFCR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL256P90TFCR10 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90TFCR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
