
The S29GL256P90TFCR23 is a 256Mb NOR FLASH memory device with an 8-bit data bus and parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is available in a TSOP package and is compliant with RoHS regulations. It has an access time of 90ns and can operate within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Spansion S29GL256P90TFCR23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL256P90TFCR23 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90TFCR23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
