
This 256Mb NOR FLASH memory from Spansion operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The memory is packaged in a TSOP package and is compliant with RoHS regulations. It features an access time of 90ns and is available in a tray packaging format.
Sign in to ask questions about the Spansion S29GL256P90TFIR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL256P90TFIR10 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90TFIR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
