This NOR flash memory device features a density of 256Mb and a parallel interface. It operates within a temperature range of -40°C to 85°C and is packaged in a TSOP package. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Spansion S29GL256P90TFIR23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL256P90TFIR23 technical specifications.
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90TFIR23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.