NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 100ns 64-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
Spansion S29GL256S10FHI020 technical specifications.
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |