
The S29GL256S10TFIV10 is a 256Mb parallel NOR FLASH memory with a memory size of 128KB. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is mounted using surface mount technology. It has a density of 256Mb and supports asynchronous interface. The S29GL256S10TFIV10 is RoHS compliant and is part of the GL-S series.
Spansion S29GL256S10TFIV10 technical specifications.
| Access Time-Max | 100ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Package Quantity | 91 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S10TFIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
