The S29GL256S11DHIV10 is a 256Mb NOR flash memory device with a 24-bit address bus and parallel interface. It is packaged in a FBGA package and is available in a tray packaging format. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Spansion S29GL256S11DHIV10 technical specifications.
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.