Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL256S11DHIV13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL256S11DHIV13 technical specifications.
| Access Time | 110ns |
| Address Bus Width | 24b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL256S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S11DHIV13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.