This 256Mb NOR FLASH memory device features a 24-bit address bus and 16-bit data bus. It operates at speeds of up to 110ns access time and is available in a BGA package. The device is designed to function within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is organized into 32-byte pages and is suitable for use in a variety of applications.
Spansion S29GL256S11DHIV23 technical specifications.
| Access Time | 110ns |
| Address Bus Width | 24b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL256S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S11DHIV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.