This NOR flash memory device features a 256Mb density and a 24-bit address bus width. It operates over a temperature range of -40°C to 85°C and is available in a RoHS compliant FBGA package. The device is designed for use in parallel interface applications and has a page size of 32 bytes.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |