
The S29GL256S90DHI023 is a 256Mb NOR flash memory device with a parallel interface. It features an access time of 90ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a FBGA package and is compliant with RoHS regulations. It has a memory size of 256Mb and a data bus width of 16b, with a page size of 32B.
Spansion S29GL256S90DHI023 technical specifications.
| Access Time | 90ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL256S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S90DHI023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
