The S29GL256S90FHI010 is a 256Mb NOR flash memory device from Spansion. It features an access time of 90ns and supports a maximum operating temperature of 85°C. The device is packaged in a surface mount FBGA package and is RoHS compliant. It operates on a supply voltage range of 2.7V to 3.6V and has a nominal supply current of 60mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Words | 16777216 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |