This 256Mb NOR flash memory device features a 24-bit address bus and a parallel interface. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL256S90FHI023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S90FHI023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.