The S29GL512N10FAI020 is a 512Mb NOR Flash Memory from Spansion, featuring a parallel interface and a maximum operating temperature of 85°C. It is packaged in a BGA package and is designed for surface mount applications. The device operates between -40°C and 85°C, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The nominal supply current is 90mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |