This 512Mb NOR Flash Memory is a parallel interface device with an access time of 100ns. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 2.7V and 3.6V. The nominal supply current is 90mA. The memory is packaged in a BGA package and is mounted on the surface of a printed circuit board. It is compliant with RoHS regulations.
Spansion S29GL512N10FFI010 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.