NOR Flash Parallel 3.3V 512M-bit 64M x 8/32M x 16 100ns 56-Pin TSOP T/R
Checking distributor stock and pricing after the page loads.
Spansion S29GL512N10TFI013 technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.