Flash - NOR IC; Memory Type: FLASH; Access Time, Tacc: 110ns; Page/Burst Read Access: 25ns; Sector Type: Uniform;...
Spansion S29GL512N11TFIV20 technical specifications.
| Access Time | 110ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.