The S29GL512P10FAIR22 is a 512Mb NOR flash memory device with an access time of 100ns. It operates over a temperature range of -40°C to 85°C and is available in a BGA package. The device is designed for surface mount applications and is packaged in tape and reel format. It has a nominal supply current of 110mA and can operate with a supply voltage range of 3V to 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |