TAPE AND REEL / IC 512M PAGE-MODE FLASH MEMORY
Spansion S29GL512P10FFCR12 technical specifications.
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.