The S29GL512P10TAIR10 is a 512Mb NOR flash memory device with a parallel interface and TSOP package. It operates over a temperature range of -40°C to 85°C. This device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Spansion S29GL512P10TAIR10 technical specifications.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |