
The S29GL512P10TFCR10 is a 512Mb NOR flash memory device with an 8-bit data bus and an access time of 100ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 3.3V. The device is available in a TSOP package and is compliant with RoHS regulations. It is designed for surface mount applications and has a maximum supply current of 110mA.
Spansion S29GL512P10TFCR10 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512P10TFCR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
