This 512Mb NOR flash memory features a parallel interface and operates within a temperature range of -40°C to 85°C. It is available in a TSOP package and is packaged in a tray. The device is RoHS compliant and does not offer radiation hardening.
Spansion S29GL512P10TFI010 technical specifications.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512P10TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.