The S29GL512P10TFI020 is a 512Mb NOR flash memory device with an access time of 100ns. It is packaged in a TSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is supplied with a nominal current of 110mA. The S29GL512P10TFI020 is RoHS compliant and features asynchronous interface capabilities.
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |