
This 512Mb NOR flash memory features an access time of 110ns and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is packaged in a BGA package and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Spansion S29GL512P11FFIS10 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 180 |
| Packaging | Tray |
| Series | S29GL-P |
| RoHS | Compliant |
