The S29GL512P11TAI013 is a 512Mb NOR flash memory device with a parallel interface and a TSOP package. It operates within a temperature range of -40°C to 85°C. The device is packaged on a tape and reel for easy handling and storage. It is not designed for radiation hardening applications and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |