The S29GL512P11TFI023 is a 512Mb parallel NOR flash memory from Spansion. It operates over a temperature range of -40°C to 85°C and is packaged in a TSOP package. The device is RoHS compliant and available on tape and reel. It is a non-radiation hardened memory type.
Spansion S29GL512P11TFI023 technical specifications.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512P11TFI023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.