NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 90ns 56-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
Spansion S29GL512P90TFCR10 technical specifications.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |