Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, FBGA-64
Checking distributor stock and pricing after the page loads.
Spansion S29GL512S10FAI010 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |