This NOR flash memory device features a 25-bit address bus and a density of 512 megabytes. It is packaged in a flip-chip ball grid array (FBGA) and is suitable for operation over a temperature range of -40°C to 85°C. The device is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL512S11FHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL512S11FHI010 technical specifications.
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512S11FHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.