TRAY PKGED / 512 MBIT, 3V, 110NS, 64-BALL FBGA, PAGE MODE FLASH MEMORY FEATURING 65 NM MIRRORBIT PROCESS TECHNOLOGY, VIO, LOWEST ADDRESS SECTOR PROTECTED
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 25b |
| Package/Case | FBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |