
The S29GL512S11TFI010 is a 512Mb NOR FLASH memory device from Spansion. It operates at a maximum supply voltage of 3.6V and has a maximum operating temperature of 85°C. The memory is packaged in a TSOP package and is designed for surface mount applications. It has an access time of 110ns and a supply current of 60mA. The device is RoHS compliant and has a memory size of 512Mb.
Sign in to ask questions about the Spansion S29GL512S11TFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL512S11TFI010 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 512Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Width | 14.1mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512S11TFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
