TRAY PKGED / 512 MBIT, 3V, 110NS, 56-LEAD TSOP, PAGE MODE FLASH MEMORY FEATURING 65 NM MIRRORBIT PROCESS TECHNOLOGY, HIGHEST ADDRESS SECTOR PROTECTED
Checking distributor stock and pricing after the page loads.
| Access Time | 110ns |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |