The S29JL032H70BAI320 is a 32Mb NOR flash memory device with an 8-bit data bus and a maximum access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a BGA package and is designed for surface mount applications. It has a maximum supply current of 16mA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29JL032H70BAI320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29JL032H70BAI320 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 33554432b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 338 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | S29JL032H |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032H70BAI320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.