The S29JL032H70TFI220 is a 32Mb NOR flash memory device with an 8-bit data bus and parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is available in a TSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The S29JL032H70TFI220 is RoHS compliant and does not have radiation hardening. It has a maximum access time of 70ns and a supply current of 16mA.
Spansion S29JL032H70TFI220 technical specifications.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29JL032H |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.