The S29JL032H70TFI320 is a 32Mb NOR Flash memory device with an 8-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a TSOP package and is designed to operate within a temperature range of -40°C to 85°C. The S29JL032H70TFI320 is RoHS compliant and is available in a tray packaging configuration.
Sign in to ask questions about the Spansion S29JL032H70TFI320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29JL032H70TFI320 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29JL032H |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032H70TFI320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.