The S29JL032H90BFI320 is a 32Mb NOR flash memory device with an 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a BGA package and is available in quantities of 338. It is part of the S29JL032H series from Spansion.
Checking distributor stock and pricing after the page loads.
Spansion S29JL032H90BFI320 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 338 |
| Series | S29JL032H |
| RoHS | Compliant |