The S29JL032H90TAI420 is a 32Mb NOR flash memory device with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 3.6V. The memory is packaged in a TSOP package and is available in quantities of 192. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29JL032H90TAI420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29JL032H90TAI420 technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 192 |
| RoHS Compliant | No |
| Series | S29JL032H |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29JL032H90TAI420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.