The S29JL032H90TFI310 is a 32Mb NOR Flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The memory is packaged in a TSOP package and is designed for surface mount applications. The device has an access time of 90ns and a supply current of 16mA. It is compliant with RoHS regulations and is available in a tray packaging with 192 units per package.
Checking distributor stock and pricing after the page loads.
Spansion S29JL032H90TFI310 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S29JL032H |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |