The S29JL032J60BHI320 is a 32Mb NOR flash memory device from Spansion. It operates at a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is packaged in a surface mount FBGA package and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and has a nominal supply current of 16mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 60ns |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |