IC 3V 32M SIMULTANEOUS READ/WRITE FLASH
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |