The S29JL032J70BHI323 is a 32Mb NOR flash memory device from Spansion, features a serial interface and is packaged in a FBGA. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29JL032J70BHI323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J70BHI323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.