The S29JL032J70TFI013 is a 32Mb NOR Flash Memory from Spansion, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The memory is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 16mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |