
The S29JL032J70TFI210 is a 32Mb NOR FLASH memory device from Spansion, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The memory is packaged in a TSOP package and is available in cut tape form. It supports both parallel and serial interfaces.
Spansion S29JL032J70TFI210 technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J70TFI210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.